You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICRO LAMPS 1325600H
Lamp, Halogen, 6 V, 32 mm, P13.5S
- Manufacturer:
- MICRO LAMPS MICRO LAMPS
- Manufacturer Part No:
- 1325600H
- Order Code:
- 1105539
- Technical Datasheet:
- 1325600H Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6V
- :
- -
- :
- 32mm
- :
- P13.5S
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- 1A Rated current
- 100Lm Light output
Applications
Lighting
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | RM32.37 | |
10+ | RM27.43 | |
25+ | RM24.34 | |
100+ | RM22.51 | |
250+ | RM22.06 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.