You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC002014 - 

AC/DC Power Supply, 1 Output, 7.2 W, 9 V, 800 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC002014
Order Code:
1971842

Product Information

:
1 Output
:
7.2W
:
9V
:
800mA
:
-
:
-
:
Barrel Plug Center Positive 5mm
:
-
:
-
:
Fixed
:
110V AC to 220V AC
:
-
:
EU, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC002014 is a 9V/7.2W plug-in wall mount Power Supply with fixed output. Universal power supply with adaptable plugs suitable for electrical outlets. The maximum output current is 1.3A, the output jack is 5mm and centre-positive.

Applications

Power Management

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Associated Products

Compare Selected

Related Searches

14 In stock

14 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 10/16/19
6 will be available for delivery on 11/28/19

More stock available week commencing 12/23/19

RM120.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM120.30