You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00804 - 

Evaluation Board, MIC28514 Hyper Speed Control Synchronous DC/DC Buck Regulator, 4.5V & 75V Vin

ADM00804 - Evaluation Board, MIC28514 Hyper Speed Control Synchronous DC/DC Buck Regulator, 4.5V & 75V Vin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00804
Order Code:
2764479

Product Overview

The ADM00804 from Microchip is an MIC28514 evaluation board. The MIC28514 is high performance 75V/5A Hyper Speed Control® synchronous DC/DC buck regulator with external soft start. This MIC28514 evaluation board is a constant-frequency synchronous buck switching regulator features unique adaptive ON-time control architecture. The is used to demonstrate high voltage input step-down design which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 75V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28514 and the board can be loaded up to 5A continuous output current. It also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying the internal bias power from the output of the converter.
  • Input voltage ranges from 4.5V and 75V, output voltage range from 0.8V and 12V
  • 5A continuous output current, 270KHz to 800KHz switching frequency
  • Logic level enable (EN) signal that can be used to enable or disable the controller
  • Can start-up monotonically into a pre-biased output
  • Adjustable soft-start time
  • Programmable current limit
  • Hicc-up mode short circuit protection, thermal shutdown
  • Open-drain power good signal (PG) which signals when the output is in regulation

Applications

Power Management

Contents

MIC28514 evaluation board (ADM00804), Important information sheet.

Footnotes

The maximum VIN of board is rated at 75V. Exceeding 75V on VIN could damage the device.

Warnings

The MIC28514 does not have reverse polarity protection. Applying a negative voltage to VIN and GND terminals may damage the device.

Product Information

:
Microchip
:
MCP28514
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Eval Board MCP28514, Information Sheet
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

RM400.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM400.99