You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM00812 - 

Evaluation Board, MIC7401 PMIC, 5 x DC/DC Converter, Buck/Boost

ADM00812 - Evaluation Board, MIC7401 PMIC, 5 x DC/DC Converter, Buck/Boost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00812
Order Code:
2842298
Technical Datasheet:
ADM00812   Datasheet
See all Technical Docs

Product Overview

The ADM00812 from Microchip is a MIC7401 5 buck 1 boost evaluation board. It is developed to evaluate the capabilities of the MIC7401 power management integrated circuit (PMIC). The board features 5 DC-DC buck converters capable of delivering 3A each and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7401 evaluation board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7401 to the Graphic User's Interface (GUI).​ The I2C on-the-fly EEPROM programmability features buck and boost output voltage scaling, power-on-reset threshold and delay, power-up sequencing/sequencing delay, buck and boost current limit, soft-start and global power-good masking, buck and boost pull-down when disabled, individual ON/OFF and standby modes.
  • Dual power mode: stand-by and normal mode, ultra-fast buck transient response
  • 2MHz boost switching frequency, 1.3MHz buck operation in continuous mode
  • 93% peak buck efficiency, 85% typical efficiency at 1mA, I2C interface up to 3.4MHz
  • Input voltage: 2.4V to 5.5V
  • Five independent synchronous bucks up to 3A
  • 200µA quiescent current (all regulators on)
  • MCP2221 USB to I2C bridge for easy GUI communication
  • 23µA/70µA buck/boost typical quiescent current
  • 1.5% output accuracy over temperature/line/load
  • Thermal-shutdown and current-limit protection​

Product Information

:
Microchip
:
MIC7401
:
Power Management
:
Buck/Boost Converter
:
Eval Board MIC7401
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM350.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM350.86