You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00881 - 

Evaluation Board, MIC23356 DC/DC Converter, Buck, Adjustable Output, 3A

ADM00881 - Evaluation Board, MIC23356 DC/DC Converter, Buck, Adjustable Output, 3A
ADM00881 - Evaluation Board, MIC23356 DC/DC Converter, Buck, Adjustable Output, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00881
Order Code:
2981514
Technical Datasheet:
ADM00881   Datasheet
See all Technical Docs

Product Overview

  • MIC23356 3A synch buck regulator evaluation board
  • 2.4V to 5.5V input voltage range
  • Output voltage of 0.6V to 1.28V (5mV resolution) or 0.6V to 3.84V (20mV resolution) set by I2C
  • High efficiency up to 95%
  • I2C programmable parameters and monitoring
  • PG, EN, SW and loop gain measurement test points
  • Micro USB interface via MCP2221 USB-I2C bridge

Product Information

:
Microchip
:
MIC23356
:
Power Management
:
Synchronous Buck Regulator
:
Eval Board MIC23356
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM404.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM404.75