You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADM00885 - 

Evaluation Board, MIC23650 DC/DC Converter, Buck, Adjustable Output, 6A

ADM00885 - Evaluation Board, MIC23650 DC/DC Converter, Buck, Adjustable Output, 6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00885
Order Code:
2981515
Technical Datasheet:
ADM00885   Datasheet
See all Technical Docs

Product Overview

MIC23650 6A synch buck regulator evaluation board. It is developed to evaluate and demonstrate Microchip Technology's MIC23650 6A step-down converter with HyperLight Load™ and output voltage select.
  • 2.4V to 5.5V input voltage range
  • 0.6/0.8/0.9/1/ 1.2/1.5/1.8/2.5/3.3V output voltage selectable by two voltage select pins
  • High efficiency up to 95%
  • PG, EN, SW and loop gain measurement test points
  • 10A inductor current limit

Product Information

:
Microchip
:
MIC23650
:
Power Management
:
Synchronous Buck Regulator
:
Eval Board MIC23650
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM404.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM404.75