You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00891 - 

Evaluation Board, MIC2253 Boost Regulator, 3.5A, High Efficiency

ADM00891 - Evaluation Board, MIC2253 Boost Regulator, 3.5A, High Efficiency

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00891
Order Code:
2893204
Technical Datasheet:
ADM00891   Datasheet
See all Technical Docs

Product Overview

MIC2253 Evaluation-board developed to evaluate the capabilities of the MIC2253 high efficiency 3.5A switch current limit integrated switch, non-synchronous boost (step-up) regulator. The MIC2253 achieves over 90% efficiency while still switching at 1MHz over a broad load range.
  • 2.5V to 10V input voltage range
  • Fixed 1MHz switching frequency
  • 1.245V feedback voltage
  • Output voltage up to 30V (max)
  • Externally programmable soft-start
  • Less than 1% line regulation and less than 0.1µA shutdown current
  • Over temperature protection
  • Under-voltage lockout (UVLO)

Product Information

:
Microchip
:
MIC2253
:
Power Management - Voltage Regulator
:
Boost Regulator
:
Eval Board MIC2253
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM185.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM185.46