You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT90USBKEY - 

Demonstration Board, 32bit, USB Host or Stand Alone Operation

AT90USBKEY - Demonstration Board, 32bit, USB Host or Stand Alone Operation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT90USBKEY
Order Code:
1455078

Product Information

:
Atmel
:
8bit
:
megaAVR
:
AVR
:
AVRUSB
:
AT90USB
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT90USBKEY is an low cost demonstration board based on the Atmel AT90USB1287 microcontroller which allows quick evaluation of Atmel AVR microcontrollers and the AT90USB family. The key simply connects to the USB port of a personal computer to retrieve on board documentation and run AVR programs. Designers can either run demonstration programs or their own application. The board also permits access to the JTAG port and all the i/o's of the microcontroller for hardware development. An external power supply can be used for USB host or stand-alone operation. AT90USBKey dedicated to the AT90USB AVR microcontroller. This board is designed to allow an easy evaluation of the product using demonstration software. To increase its demonstrative capabilities, this stand alone board has numerous on board resources like USB, joystick, data-flash and temperature sensor. The AVRUSBKey is supported by AVR studio, version 4.12 or higher.
  • It has AT90USB in QFN64 package
  • AVR studio software interface
  • USB software interface for device firmware upgrade (DFU bootloader)
  • JTAG interface (connector not mounted) for on chip ISP and for on chip debugging using JTAG ICE
  • 1 USB full/low speed device/host/OTG interface
  • 4+1 ways joystick, 2 Bi Colour LED's, temperature sensor, serial data flash memories
  • On board RESET button
  • On board HWB button to force bootloader section execution at reset
  • 8MHz crystal for system clock

Applications

Consumer Electronics, Portable Devices, Metering

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM159.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM159.27