You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT91RM9200-QU-002 - 

ARM MCU, ARM Thumb, AT91 Family AT91RM9200 Series Microcontrollers, ARM9, 32bit, 180 MHz, 128 KB

AT91RM9200-QU-002 - ARM MCU, ARM Thumb, AT91 Family AT91RM9200 Series Microcontrollers, ARM9, 32bit, 180 MHz, 128 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91RM9200-QU-002
Order Code:
2318826
Product Range
AT91 Family AT91RM9200 Series Microcontrollers
See all Technical Docs

Product Overview

The AT91RM9200-QU-002 is a complete system-on-chip 32-bit Microcontroller built around the ARM920T ARM Thumb RISC processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption. The AT91RM9200 incorporates a high-speed on-chip SRAM workspace and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory-mapped peripherals is required by the application. The EBI incorporates controllers for synchronous DRAM (SDRAM), Burst flash and Static memories and features specific circuitry facilitating the interface for NAND flash/SmartMedia and Compact flash.
  • Incorporates the ARM7TDMI ARM Thumb processor
  • 200MIPS at 180MHz, Memory management unit
  • Low power - On VDDCORE 24.4mA in normal mode, 520µA in standby mode
  • External bus interface (EBI)
  • Ethernet MAC 10/100 Base-T
  • USB 2.0 full speed (12Mbps) host double port
  • USB 2.0 full speed (12Mbps) device port
  • Multimedia card interface (MCI)
  • Three synchronous serial controllers (SSC)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)
  • Master/Slave serial peripheral interface (SPI)
  • Two 3-channel, 16-bit timers/counters (TC)
  • Two-wire interface (TWI)
  • IEEE® 1149.1 JTAG boundary scan on all digital pins
  • Enhanced clock generator and power management controller
  • Two on-chip oscillators with two PLLs
  • Very slow clock operating mode and software power optimization capabilities
  • Four programmable external clock signals
  • System timer including periodic interrupt, watchdog and second counter
  • Real-time clock with alarm interrupt

Applications

Industrial

Product Information

:
AT91 Family AT91RM9200 Series Microcontrollers
:
ARM9
:
32bit
:
180MHz
:
128KB
:
16KB
:
208Pins
:
QFP
:
122I/O's
:
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
:
1.65V
:
1.95V
:
AT91
:
AT91RM9200
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

120 In stock

120 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM80.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM80.91
 
10+ RM79.72
 
25+ RM73.58