You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATMEGA4809-XPRO - 

Evaluation Kit, Xplained Pro, ATmega4809 MCU, MikroBUS Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA4809-XPRO
Order Code:
2857514
Technical Datasheet:
ATMEGA4809-XPRO   Datasheet
See all Technical Docs

Product Information

:
Microchip
:
8bit
:
-
:
AVR
:
ATmega
:
-
:
ATmega4809 Xplained Pro Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATmega4809 Xplained Pro evaluation kit is a hardware platform to evaluate the ATmega4809 microcontroller. Supported by the integrated development platform Atmel Studio, the kit provides easy access to the features of the ATmega4809 and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATmega4809. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
  • ATmega4809 microcontroller
  • One mechanical reset/user programmable button
  • One mechanical user programmable button
  • One yellow user programmable LED
  • Three Xplained Pro extension headers
  • One mikroBUS socket
  • 10-pin, 50-mil AVR Debug Connector with UPDI
  • Embedded Debugger

Footnotes

Please note this board is not supplied fitted with an ATECC508 CryptoAuthentication Device. This device can be fitted by the user if desired.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 11/19/19

More stock available week commencing 12/2/19

RM193.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM193.58