You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMR30M18A-I/RM100 - 

Microcontroller Application Specific, SAM 32 Family SAM R30 Series, 32bit, 256KB, 48 MHz, Module-25

ATSAMR30M18A-I/RM100 - Microcontroller Application Specific, SAM 32 Family SAM R30 Series, 32bit, 256KB, 48 MHz, Module-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMR30M18A-I/RM100
Order Code:
3013705
Product Range
SAM 32 Family SAM R30 Series Microcontrollers
See all Technical Docs

Product Overview

The ATSAMR30M18A is an IEEE® 802.15.4™-2003/2006/2011 compliant RF module for the sub-1GHz ISM bands such as 780 MHz (China), 868 MHz (Europe) and 915 MHz (North America), optimized for low-power applications. This module combines the SAMR30E18A SiP (System in Package), 16 MHz crystal oscillator, discrete balun, lumped element harmonic reject filter and required RF shielding in a compact 12.7mm x 11.0mm design.
  • ARM® Cortex®-M0+ CPU running at up to 48MHz
  • 256KB in-system self-programmable Flash
  • Power-on Reset (POR) and Brown-out Detection (BOD)
  • Up to 14 external interrupts
  • Idle and Standby Sleep modes
  • Chinese WPAN band from 779 to 787MHz
  • European SRD band from 863 to 870MHz
  • North American ISM band from 902 to 928MHz
  • I2C up to 3.4MHz
  • 16 programmable I/O pins

Product Information

:
SAM 32 Family SAM R30 Series Microcontrollers
:
ARM Cortex-M0+
:
32bit
:
256KB
:
32KB
:
48MHz
:
16I/O's
:
Module
:
25Pins
:
I2C, SPI, UART, USART, USB
:
RF Transceiver
:
1.8V
:
3.63V
:
SAM 32
:
SAM R30
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

98 In stock

98 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM27.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM27.52
 
10+ RM26.57
 
25+ RM25.62