You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATTINY861-20PU - 

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny86 Series Microcontrollers, 20 MHz

ATTINY861-20PU - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny86 Series Microcontrollers, 20 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY861-20PU
Order Code:
1455167
Product Range
AVR ATtiny Family ATtiny86 Series Microcontrollers
Technical Datasheet:
ATTINY861-20PU   Datasheet
See all Technical Docs

Product Overview

The ATTINY861-20PU is a 8-bit high-performance AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, debugWIRE for on-chip debugging, an 8-bit timer/counter with compare modes, an 8-bit high speed timer/counter with PWM and separate prescaler, universal serial interface (USI), internal and external interrupts, an 11-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and four software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
  • Advanced RISC architecture - 123 powerful instructions, most single clock cycle execution
  • Non-volatile program and data memories
  • Peripheral features - 8/16-bit timer/counter with prescaler
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction, standby and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • On-chip temperature sensor
  • Industrial temperature range
  • Low power consumption

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
AVR ATtiny Family ATtiny86 Series Microcontrollers
:
20MHz
:
8KB
:
512Byte
:
20Pins
:
DIP
:
16I/O's
:
SPI
:
2.7V
:
5.5V
:
AVR ATtiny
:
ATtiny86
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 In stock

8 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

396 will be available for delivery on 10/13/19

More stock available week commencing 11/4/19

RM8.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.72
 
10+ RM8.59
 
25+ RM7.98