You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MA330031 - 

Plug in Module, Internal OpAmp Motor Control, Includes dsPIC33EP256MC506 TQFP Device

MA330031 - Plug in Module, Internal OpAmp Motor Control, Includes dsPIC33EP256MC506 TQFP Device
MA330031 - Plug in Module, Internal OpAmp Motor Control, Includes dsPIC33EP256MC506 TQFP Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MA330031
Order Code:
2218176
Technical Datasheet:
MA330031   Datasheet
See all Technical Docs

Product Overview

MA330031 is a Internal Op amp motor control plug in module (PIM). This plug in module is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device using internal op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board (DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. This device is equipped with three internal op amp/comparators and one dedicated analog comparator. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the Internal op amp configuration board into the header, J4 (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.
  • Peripheral trigger generator (PTG) for scheduling complex sequences
  • Modified Harvard architecture
  • Two 40bit accumulators with rounding and saturation options
  • Single cycle shifts for up to 40bit data
  • Single cycle multiply and accumulate
  • 24bit wide instructions
  • 16x16 fractional multiply/divide operations
  • Up to three PWM pairs with independent timing
  • Programmable fault inputs
  • Flexible trigger configurations for ADC conversions

Applications

Motor Drive & Control

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.

Product Information

:
Power Management Unit
:
Microchip
:
Motor Control
:
dsPIC33E
:
Plug In Module for dsPICDEM MCLV-2 Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

23 In stock

23 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM125.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM125.31