You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16LF1459-I/ML

8 Bit MCU, Flash, PIC16 Family PIC16F14xx Series Microcontrollers, 48 MHz, 14 KB, 1 KB, 20 Pins

PIC16LF1459-I/ML - 8 Bit MCU, Flash, PIC16 Family PIC16F14xx Series Microcontrollers, 48 MHz, 14 KB, 1 KB, 20 Pins
PIC16LF1459-I/ML - 8 Bit MCU, Flash, PIC16 Family PIC16F14xx Series Microcontrollers, 48 MHz, 14 KB, 1 KB, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF1459-I/ML
Order Code:
2305821
Product Range
PIC16 Family PIC16F14xx Series Microcontrollers
Technical Datasheet:
PIC16LF1459-I/ML   Datasheet
See all Technical Docs

Product Overview

The PIC16LF1459-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 9-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz with wide operating voltage of 1.8 to 3.6V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • One 16-bit digital timer
  • 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F14xx Series Microcontrollers

:
48MHz

:
14KB

:
1KB

:
20Pins

:
QFN

:
17I/O's

:
EUSART, I2C, SPI, USB

:
2.5V

:
3.6V

:
PIC16

:
PIC16F14xx

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Notify me when back in stock

RM7.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange