You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16LF1554-I/ML

8 Bit MCU, Flash, PIC16 Family PIC16F15xx Series Microcontrollers, 32 MHz, 7 KB, 256 Byte, 16 Pins

PIC16LF1554-I/ML - 8 Bit MCU, Flash, PIC16 Family PIC16F15xx Series Microcontrollers, 32 MHz, 7 KB, 256 Byte, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF1554-I/ML
Order Code:
2454661
Product Range
PIC16 Family PIC16F15xx Series Microcontrollers
Technical Datasheet:
PIC16LF1554-I/ML   Datasheet
See all Technical Docs

Product Overview

The PIC16LF1554-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (125 nanosecond instruction execution) yet easy-to-program (only 49 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with XLP technology. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, two comparator, 12 general-purpose I/O pins and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
  • Advanced controls for mTouch CVD (Capacitive Voltage Divider)
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • 31kHz to 32MHz internal oscillator
  • 4x Phase locked loop (PLL)
  • Power saving SLEEP mode
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Low power Brown-out reset (LPBOR)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™)
  • In-circuit debug (ICD)
  • Enhanced low-voltage programming (LVP)
  • Programmable code protection
  • Self-Programmable under Software Control

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F15xx Series Microcontrollers

:
32MHz

:
7KB

:
256Byte

:
16Pins

:
QFN

:
12I/O's

:
EUSART, I2C, SPI

:
1.8V

:
3.6V

:
PIC16

:
PIC16F15xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM3.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange