You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16LF726-I/ML

8 Bit MCU, PIC16 Family PIC16F7XX Series Microcontrollers, 20 MHz, 14 KB, 368 Byte, 28 Pins, QFN

PIC16LF726-I/ML - 8 Bit MCU, PIC16 Family PIC16F7XX Series Microcontrollers, 20 MHz, 14 KB, 368 Byte, 28 Pins, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF726-I/ML
Order Code:
1770678
Product Range
PIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet:
PIC16LF726-I/ML   Datasheet
See all Technical Docs

Product Overview

The PIC16LF726-I/ML is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, 25 general-purpose I/O pins and 11-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 3.6V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • 16MHz internal oscillator
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 2x Capture/Compare/PWM (CCP)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F7XX Series Microcontrollers

:
20MHz

:
14KB

:
368Byte

:
28Pins

:
QFN

:
25I/O's

:
I2C, SPI, USART

:
1.8V

:
3.6V

:
PIC16

:
PIC16F7xx

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM8.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange