You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16LF873A-I/SP

8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 20 MHz, 7 KB, 192 Byte, 28 Pins

PIC16LF873A-I/SP - 8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 20 MHz, 7 KB, 192 Byte, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF873A-I/SP
Order Code:
9761764
Product Range
PIC16 Family PIC16F8XX Series Microcontrollers
Technical Datasheet:
PIC16LF873A-I/SP   Datasheet
See all Technical Docs

Alternatives for PIC16LF873A-I/SP

Product Overview

The PIC16LF873A-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, two comparator, 22 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • In-Circuit Serial Programming™ (ICSP™)
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Programmable code protection
  • Power saving SLEEP mode
  • In-circuit debugging via two pins
  • Brown-out reset (BOR)
  • 128bytes of EEPROM data memory
  • 2x Capture/Compare/PWM (ECCP)
  • Two 8-bit digital timers
  • One 16-bit digital timers

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F8XX Series Microcontrollers

:
20MHz

:
7KB

:
192Byte

:
28Pins

:
NDIP

:
22I/O's

:
I2C, SPI, USART

:
2V

:
5.5V

:
PIC16

:
PIC16F8xx

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM20.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange