You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC18F25K40-I/SO
8 Bit MCU, XLP, PIC18 Family PIC18F K4x Series Microcontrollers, 64 MHz, 32 KB, 2 KB, 28 Pins, SOIC
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F25K40-I/SO
- Order Code:
- 2564200
- Product Range
- PIC18 Family PIC18F K4x Series Microcontrollers
- Technical Datasheet:
- PIC18F25K40-I/SO Datasheet
Product Range Selector (PIC18 Family PIC18F K4x Series Microcontrollers)
See all from this product rangeProduct Overview
- 32Kbytes flash program memory, 2048bytes data SRAM and 256bytes data EEPROM
- Twenty four I/O pins, four 8bit/three 16bit timers and two comparators
- Twenty four 10bit ADC, one 5bit DAC and one zero cross detect
- One EUSART, one I2C/SPI, PPS, RS232, RS485 and LIN interfaces
- Operating voltage range from 2.3V to 5.5V
- Operating speed of 0MHz to 64MHz, 62.5ns minimum instruction cycle and auto wake-up on start
- Fail-safe clock monitor, two-speed oscillator start-up & 3 power saving modes (doze, idle, sleep)
- Two capture/compare/PWM (CCP) modules and two 10bit pulse width modulators
- 16MHz internal oscillator, 32KHz low power internal oscillator and auto-baud detect
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F K4x Series Microcontrollers
- :
- 64MHz
- :
- 32KB
- :
- 2KB
- :
- 28Pins
- :
- SOIC
- :
- 24I/O's
- :
- EUSART, I2C, SPI
- :
- 2.3V
- :
- 5.5V
- :
- PIC18
- :
- PIC18F K4x
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/26/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM5.57 | |
25+ | RM5.11 | |
100+ | RM4.84 |
Pricing is unavailable. Please contact customer services.