You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC18F27J13-I/ML
8 Bit MCU, Flash, PIC18 Family PIC18F J1x Series Microcontrollers, 48 MHz, 128 KB, 3.7109 KB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F27J13-I/ML
- Order Code:
- 1814988
- Product Range
- PIC18 Family PIC18F J1x Series Microcontrollers
- Technical Datasheet:
- PIC18F27J13-I/ML Datasheet
Product Range Selector (PIC18 Family PIC18F J1x Series Microcontrollers)
See all from this product rangeProduct Overview
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Four 8-bit digital timers
- Four 16-bit digital timers
- 7x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- 10x Capacitive touch channels
- In-Circuit Serial Programming⢠(ICSPā¢)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F J1x Series Microcontrollers
- :
- 48MHz
- :
- 128KB
- :
- 3.7109KB
- :
- 28Pins
- :
- QFN
- :
- 22I/O's
- :
- I2C, SPI, USART
- :
- 1.8V
- :
- 5.5V
- :
- PIC18
- :
- PIC18F J1x
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM14.55 | |
25+ | RM13.31 | |
100+ | RM12.62 |
Pricing is unavailable. Please contact customer services.