You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18F27J53-I/SP

8 Bit MCU, Flash, PIC18 Family PIC18F J5x Series Microcontrollers, 48 MHz, 128 KB, 3.7109 KB

MICROCHIP PIC18F27J53-I/SP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F27J53-I/SP
Order Code:
1814996
Product Range
PIC18 Family PIC18F J5x Series Microcontrollers
Technical Datasheet:
PIC18F27J53-I/SP   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F J5x Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F27J53-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3800bytes of data memory size, 22 general-purpose I/O pins, three comparators and 10-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Four 8-bit digital timers
  • Four 16-bit digital timers
  • 7x Capture/Compare/PWM (CCP)
  • 3x Enhanced Capture/Compare/PWM (ECCP)
  • full-speed USB 2.0
  • 10x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F J5x Series Microcontrollers

:
48MHz

:
128KB

:
3.7109KB

:
28Pins

:
DIP

:
22I/O's

:
I2C, SPI, USART

:
2V

:
3.6V

:
PIC18

:
PIC18F J5x

:
AEC-Q100

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

10 In stock

10 available for 1 - 2 business days delivery

Available until stock is exhausted

RM13.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.77