You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC18LF26K22-E/ML - 

8 Bit MCU, PIC18 Family PIC18LF26Kxx Series Microcontrollers, 64 MHz, 64 KB, 3.8 KB, 28 Pins, QFN New

PIC18LF26K22-E/ML - 8 Bit MCU, PIC18 Family PIC18LF26Kxx Series Microcontrollers, 64 MHz, 64 KB, 3.8 KB, 28 Pins, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF26K22-E/ML
Order Code:
2991776
Product Range
PIC18 Family PIC18LF26Kxx Series Microcontrollers
See all Technical Docs

Product Overview

High Performance RISC CPU. Extreme Low-Power Management with nanoWatt XLP™. Flexible Oscillator Structure. Special Microcontroller Features. This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F2X/4XK22 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.
  • C Compiler optimized architecture/instruction set
  • Data EEPROM to 1024 bytes
  • Linear program memory addressing to 64 Kbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Precision 16 MHz internal oscillator block
  • Full 5.5V operation
  • 24/35 I/O pins and 1 input-only pin

Product Information

:
PIC18 Family PIC18LF26Kxx Series Microcontrollers
:
64MHz
:
64KB
:
3.8KB
:
28Pins
:
QFN
:
25I/O's
:
EUSART, I2C, SPI
:
1.8V
:
3.6V
:
PIC18
:
PIC18LF26Kxx
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PIC18LF26K22-E/ML

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

355 In stock

355 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM12.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.17
 
10+ RM11.97
 
25+ RM11.20