You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC24EP256MC206-I/PT

PIC/DSPIC Microcontroller, PIC24 Family PIC24EP MC Series Microcontrollers, PIC24, 16bit, 70 MHz

MICROCHIP PIC24EP256MC206-I/PT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24EP256MC206-I/PT
Order Code:
2212163
Product Range
PIC24 Family PIC24EP MC Series Microcontrollers
See all Technical Docs

Product Range Selector (PIC24 Family PIC24EP MC Series Microcontrollers)

See all from this product range

Alternatives for PIC24EP256MC206-I/PT

Product Overview

The PIC24EP256MC206-I/PT is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 32768bytes of data memory size, 53 general-purpose I/O pins, 16-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 70MHz with wide operating voltage of 3 to 3.6V.
  • Single cycle execution and fast interrupts (5 cycles)
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • 4-Channel DMA
  • four comparators
  • 3x Operational amplifier
  • Charge time measurement unit (CTMU)
  • Peripheral trigger generator (PTG)
  • Peripheral pin select (PPS)
  • Local interconnect network (LIN)
  • IrDA
  • Quadrature encoder interface (QEI)
  • Parallel port GPIO
  • Five 16-bit timers
  • Two 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)

Applications

Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC24 Family PIC24EP MC Series Microcontrollers

:
PIC24

:
16bit

:
70MHz

:
256KB

:
32KB

:
64Pins

:
TQFP

:
53I/O's

:
I2C, SPI, UART

:
3V

:
3.6V

:
PIC24

:
PIC24EP MC

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM17.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM16.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM15.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --