You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC32MX120F064H-I/PT

Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 50MHz, 64KB, 8KB RAM, TQFP-64

MICROCHIP PIC32MX120F064H-I/PT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX120F064H-I/PT
Order Code:
2474838
Product Range
PIC32 Family PIC32MX Series Microcontrollers
See all Technical Docs

Product Range Selector (PIC32 Family PIC32MX Series Microcontrollers)

See all from this product range

Product Overview

The PIC32MX120F064H-I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 64kB of addressable program memory size, 3kB of Auxiliary flash, 8192bytes of data memory size, Three comparators and 28-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
  • 5 Stage pipeline
  • 83DMIPS MIPS M4K Core
  • 4-Channel DMA
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC32 Family PIC32MX Series Microcontrollers

:
PIC32

:
32bit

:
50MHz

:
64KB

:
8KB

:
64Pins

:
TQFP

:
53I/O's

:
CAN, I2C, I2S, SPI, UART

:
2.3V

:
3.6V

:
PIC32

:
PIC32MX

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM12.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange