You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E-DESIGNER - 

Programming Software for Text Operator Terminals E50, E100, E150 and E200

E-DESIGNER - Programming Software for Text Operator Terminals E50, E100, E150 and E200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E-DESIGNER
Order Code:
3570447

Product Overview

The E-DESIGNER programming software package makes it very easy to create and edit projects for the control units of the E1000 and MAC E series. The block manager provides a complete graphical overview of the project, and the package comes complete with a library of ready to use symbols and objects. Drivers for all MELSEC PLCs and many third party PLCs are available directly. Drivers can be updated online via the Internet without exiting E Designer. You can create multilingual projects with up to ten user selectable languages. In run mode the operator can then choose the language he or she prefers to use. Selecting a different language changes all text objects, alarm messages and system texts. All the necessary special characters required by the different languages are supported, including accents etc. All texts can be easily exported and imported with the application languages manager.
  • Multi language hardware and software support
  • Unicode support
  • Dual driver support

Applications

Embedded Design & Development, Building Automation, Medical, Industrial

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM971.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM971.09