You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

67-0300 - 

Dust Cap / Cover, IP67, Cap, RJ45 Ethernet Receptacles, Nylon (Polyamide) Body, 130058 Series

67-0300 - Dust Cap / Cover, IP67, Cap, RJ45 Ethernet Receptacles, Nylon (Polyamide) Body, 130058 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
67-0300
Order Code:
1704438
Product Range
130058 Series
Also Known As:
130058-0035, GTIN UPC EAN: 78678848232
Technical Datasheet:
67-0300   Datasheet
See all Technical Docs

Product Overview

The 67-0300 is a captive Ethernet Closure Cap with an integral rubberized lanyard and stainless steel retaining clip for attaching to receptacles. It comes with waterproof and U/V stable for external applications. It is suitable for Daniel Woodhead harsh environment RJ45 Ethernet receptacles.
  • IP67 Protection
  • 1-inch-14 internal threads

Applications

Industrial, Communications & Networking

Product Information


:
Cap

:
RJ45 Ethernet Receptacles

:
Nylon (Polyamide) Body

:
130058 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

130058-0035, GTIN UPC EAN: 78678848232

Alternatives for 67-0300

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM69.77   10+ RM64.87   25+ RM59.00   100+ RM58.35   250+ RM53.82   500+ RM51.64   More Pricing...

Restricted Item Add

349 In stock

349 available for 4 - 5 business days delivery

Available until stock is exhausted

RM60.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM60.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM59.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM57.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM55.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM54.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.