Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-1103...
Order Code9773819
Product RangeStandard .093" 1189
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1103...
Order Code9773819
Product RangeStandard .093" 1189
Product RangeStandard .093" 1189
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithMolex 1619, 1545, 1396, 1490, 2629, 1261 & 1292, 1360 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
Alternatives for 02-09-1103...
1 Product Found
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 1189
Contact Termination Type
Crimp
For Use With
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292, 1360 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2