You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

105017-0001..

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

MOLEX 105017-0001..
MOLEX 105017-0001..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
105017-0001..
Order Code:
2293836
Product Range
105017 Series
Also Known As:
GTIN UPC EAN: 822350969109
Technical Datasheet:
105017-0001..   Datasheet
See all Technical Docs

Product Range Selector (105017 Series)

See all from this product range

Product Overview

The 105017-0001 is a micro-USB type-B receptacle connector with bottom/surface mount and solder tabs. This connector made of high-temperature thermoplastic and copper alloy.
  • Gold-plated termination
  • Right angle orientation
  • Black colour
  • UL94V-0 flammability rating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
5Ways

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
105017 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 822350969109
Best Seller

27,643 In stock Need more?

4,441 available for 1 - 2 business days delivery
23,202 available for 4 - 5 business days delivery

RM3.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.08
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ RM2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.71
Promotional price
Contract Price
Web only price
Web only contract price
 
1250+ RM2.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --