You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15-97-0071 - 

Connector Accessory, Connector Position Assurance

15-97-0071 - Connector Accessory, Connector Position Assurance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-97-0071
Order Code:
1513062
Also Known As:
GTIN UPC EAN: 800754201957
Technical Datasheet:
15-97-0071   Datasheet
See all Technical Docs

Product Overview

Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
  • Supports up to 13A current
  • Vertical or right angle headers with mounting pegs/screw-mount flanges
  • Connector position assurance (CPA) key prevents accidental unmating
  • Accepts standard Mini-Fit crimp terminals
  • Polarized housings with isolated terminals
  • Positive locks and low-engagement forces

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical

Product Information

:
Connector Position Assurance
:
Molex Mini-Fit Series Terminal Position Assurance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800754201957

Related Searches

No Longer Stocked

RM0.869

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM0.869
 
10+ RM0.562
 
100+ RM0.47
 
500+ RM0.409
 
1000+ RM0.358
 
2500+ RM0.322