You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

172310-1204

Pin Header, Right Angle, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Right Angle

MOLEX 172310-1204
MOLEX 172310-1204
MOLEX 172310-1204
MOLEX 172310-1204
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172310-1204
Order Code:
2494366
Product Range
Ultra-Fit 172310 Series
Also Known As:
GTIN UPC EAN: 887191738048
Technical Datasheet:
172310-1204   Datasheet
See all Technical Docs

Product Range Selector (Ultra-Fit 172310 Series)

See all from this product range

Product Overview

  • High-density Ultra-Fit™ power connectors
  • Eliminate same-circuit-size cross mating
  • Optimize space savings and reduce terminal back-out with low mating force
  • Nylon UL94V-0 housing
  • Voltage (max) is 400V
  • Current (max) is 14A
  • Tin contact plating
  • Contact resistance is 7mohm, insulation resistance is 100Mohm
  • 3.50mm pitch
  • Operating temperature range from -40°C to +105°C
  • Housing: Nylon UL 94V-0
  • Voltage (max): 400V
  • Current (max): 14A
  • Contact Plating: Gold
  • Contact Resistance: 7mR
  • Insulation Resistance: 100MR
  • Pitch: 3.50mm
  • Operating Temperature: -40°C to +105°C

Applications

Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power

:
3.5mm

:
1Rows

:
4Contacts

:
Through Hole Right Angle

:
Ultra-Fit 172310 Series

:
-

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191738048

No Longer Stocked

RM7.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.35
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ RM6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --