You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

172350-1710

Circular Connector, MediSpec Series, Panel Mount Receptacle, 17 Contacts, Solder Socket

MOLEX 172350-1710
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172350-1710
Order Code:
2498915
Product Range
MediSpec Series
Also Known As:
GTIN UPC EAN: 889056328340
Technical Datasheet:
172350-1710   Datasheet
See all Technical Docs

Product Range Selector (MediSpec Series)

See all from this product range

Product Overview

The 172350-1710 is a 17-pole MediSpec™ panel mount plastic female circular connector with gold-plated copper alloy contacts. The MediSpec™ product address the electronic design demands of medical equipment manufacturers engineering new and emerging healthcare products in diagnostic imaging, therapeutic and surgical, patient monitoring, hospital and patient care and healthcare IT applications. The effectiveness and reliability of healthcare devices and systems rely on the robust design, engineering and performance of their underlying electronics. It mates with 172360-1710 and 172890-1710 MediSpec™ medical plastic circular male plugs.
  • Maximum current per contact is 1.6A
  • Maximum voltage is 300VAC (RMS)
  • Test voltage is 1600VAC
  • Maximum contact resistance is 10mohm
  • IP50 protection (waterproof/dustproof)

Applications

Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MediSpec Series

:
Panel Mount Receptacle

:
17Contacts

:
Solder Socket

:
Push-Pull

:
PEI (Polyetherimide) Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 889056328340

Available for back order

More stock available to supplier lead times which is approximately 8/1/22

Notify me when back in stock

RM131.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM131.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM124.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM116.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM114.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM111.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --