You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

19199-0007 - 

Butt Splice, Red, 19199 Series, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)

19199-0007 - Butt Splice, Red, 19199 Series, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)
19199-0007 - Butt Splice, Red, 19199 Series, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19199-0007
Order Code:
2612365
Product Range
19199 Series
Also Known As:
WA-840, GTIN UPC EAN: 800753046801
Technical Datasheet:
19199-0007   Datasheet
See all Technical Docs

Product Overview

Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
  • Butt splices for simple, easy field repair
  • Window butt splices allow easy viewing to ensure perfect crimping
  • Closed end connector provides easy and secure crimp for two or more wires
  • Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection

Applications

Automotive, Consumer Electronics

Product Information


:
Red

:
19199 Series

:
22AWG

:
18AWG

:
0.8mm²

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

WA-840, GTIN UPC EAN: 800753046801

Alternatives for 19199-0007

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

550 In stock Need more?

550 available for 3 - 4 business days delivery

RM2.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.46
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM2.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.