You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

19199-0007 - 

Butt Splice, Red, 19199 Series, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)

19199-0007 - Butt Splice, Red, 19199 Series, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)
19199-0007 - Butt Splice, Red, 19199 Series, 22 AWG, 18 AWG, 0.8 mm², Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19199-0007
Order Code:
2612365
Product Range
19199 Series
Also Known As:
WA-840, GTIN UPC EAN: 800753046801
Technical Datasheet:
19199-0007   Datasheet
See all Technical Docs

Product Overview

Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
  • Butt splices for simple, easy field repair
  • Window butt splices allow easy viewing to ensure perfect crimping
  • Closed end connector provides easy and secure crimp for two or more wires
  • Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection

Applications

Automotive, Consumer Electronics

Product Information

:
Red
:
19199 Series
:
22AWG
:
18AWG
:
0.8mm²
:
Nylon (Polyamide)
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

WA-840, GTIN UPC EAN: 800753046801

Alternatives for 19199-0007

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

1,207 In stock

1,207 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM3.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM3.64
 
25+ RM3.32
 
50+ RM2.93
 
100+ RM2.80
 
250+ RM2.58
 
500+ RM2.42