You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

216273-1032

Cable Assembly, SL Plug to Free End, 3 Ways, 2.54 mm, 1 Row, 150 mm, 5.9 "

New

MOLEX 216273-1032

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
216273-1032
Order Code:
3588411
Product Range
SL OTS 216273 Series
Technical Datasheet:
216273-1032   Datasheet
See all Technical Docs

Product Range Selector (SL OTS 216273 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SL Plug to Free End

:
3Ways

:
2.54mm

:
1 Row

:
150mm

:
5.9"

:
SL OTS 216273 Series

:
22AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Off-the-shelf stackable linear (SL) positive lock discrete cable assemblies support both prototyping and global production in a wide range of applications. Discrete wire crimp, FFC and IDT termination styles available. Terminal features 2 independent points of contact offers redundant, secondary current paths for long-term electrical performance and reliability. Connector position assurance (CPA) lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments. Target applications include consumer, industrial, automotive, data/computing, commercial vehicle, medical and telecommunications/networking.
  • SL male-to-pigtail off-the-shelf (OTS) cable assembly
  • Offer several wire-connection options for design flexibility
  • Terminal position assurance lock reduces risk of terminal back-out in high vibration environments
  • Split-peg PCB header options maintain header position on PCB during solder process
  • Positive-lock mating interface (secure retention with receptacles in high-vibration environments)
  • Low-profile, stackable housing, vertical and right-angle headers provide design flexibility
  • UL file number : E29179, CSA file number : LR19980
  • Voltage (maximum) of 600V AC/DC, current (maximum) up to 3A
  • Polyester alloy housing, phosphor bronze contact, tin contact area and underplating
  • Operating temperature range from -40 to +105°C, durability (max) of 25 cycles

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM12.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM10.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM9.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.71
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ RM8.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --