You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

35452-9902 - 

Quick Disconnect Terminal, 35452 Series, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

35452-9902 - Quick Disconnect Terminal, 35452 Series, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
35452-9902
Order Code:
1507068
Product Range
35452 Series
Also Known As:
GTIN UPC EAN: 756054282151
Technical Datasheet:
35452-9902   Datasheet
See all Technical Docs

Product Overview

  • Standard quick-disconnect terminals accommodates multiple standard tab sizes
  • Piggyback and right angle flag versions available

Applications

Automotive, Consumer Electronics, Industrial

Product Information

:
35452 Series
:
Male Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
14AWG
:
12AWG
:
-
:
3mm²
:
Uninsulated
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054282151

Related Searches

No Longer Stocked

RM0.807

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM0.807
 
10+ RM0.682
 
100+ RM0.591
 
500+ RM0.53
 
1000+ RM0.478
 
2000+ RM0.439