You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

47950-2001

WIFI ANTENNA 9MM, 2.4GHZ, 50 OHMS

47950-2001 - WIFI ANTENNA 9MM, 2.4GHZ, 50 OHMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47950-2001
Order Code:
2308728
Product Range
47950 Series
Also Known As:
GTIN UPC EAN: 884982680890
Technical Datasheet:
47950-2001   Datasheet
See all Technical Docs

Product Range Selector (47950 Series)

See all from this product range

Alternatives for 47950-2001

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
WiFi

:
4.8GHz

:
5.9GHz

:
Adhesive

:
5dBi

:
-

:
-

:
50ohm

:
Linear

:
47950 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

  • 2.4GHz/5GHz Wi-Fi stand-alone flexible antenna
  • 200mm cable length
  • Omnidirectional radiation
  • Adhesive mounting
  • 34.90mm x 9mm x 0.10mm (L x W x H) size

Applications

Wireless

Also Known As

GTIN UPC EAN: 884982680890

No Longer Manufactured

RM10.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM9.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.52
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM6.69
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM6.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM6.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange