Print Page
9,780 In Stock
9,000 more incoming. You can reserve stock now
9780 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
4500+ | RM0.363 |
9000+ | RM0.347 |
13500+ | RM0.338 |
22500+ | RM0.326 |
31500+ | RM0.320 |
45000+ | RM0.312 |
112500+ | RM0.294 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
RM1,633.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50217-9001
Order Code2358041
Product Range50217
Also Known AsGTIN UPC EAN: 800753630277
Technical Datasheet
Product Range50217
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51067 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
50217
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 51067 Series Housing Connectors
Contact Material
Brass
Alternatives for 50217-9001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000374