You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

503473-0200 - 

Wire-To-Board Connector, 3.7 mm, 2 Contacts, Plug, Flexi-Mate 503473 Series, Crimp, 1 Rows

503473-0200 - Wire-To-Board Connector, 3.7 mm, 2 Contacts, Plug, Flexi-Mate 503473 Series, Crimp, 1 Rows
503473-0200 - Wire-To-Board Connector, 3.7 mm, 2 Contacts, Plug, Flexi-Mate 503473 Series, Crimp, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503473-0200
Order Code:
1848360
Product Range
Flexi-Mate 503473 Series
Also Known As:
GTIN UPC EAN: 883906918675
Technical Datasheet:
503473-0200   Datasheet
See all Technical Docs

Product Overview

The 503473-0200 is a 2-way 1-row Flexi-Mate™ Right Angle Plug Housing, 3.00mm stacking height, 3.70mm pitch. White colour. For use with 503485 crimp terminal. This right angle plug housing is suitable for signal and wire-to-board. Mates with 503471 PCB receptacle.
  • 2A Maximum current per contact

Applications

Industrial

Product Information

:
3.7mm
:
2Contacts
:
Plug
:
Flexi-Mate 503473 Series
:
Crimp
:
1Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906918675

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

23,690 will be available for delivery on 9/22/19

More stock available week commencing 11/4/19

Contact me when back in stock

RM1.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.69
 
10+ RM1.56
 
25+ RM1.50
 
50+ RM1.43
 
100+ RM1.30
 
250+ RM1.17