You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50394-8054-TR2500

Contact, Milli-Grid 50394 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

50394-8054-TR2500 - Contact, Milli-Grid 50394 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50394-8054-TR2500
Order Code:
2903815
Product Range
Milli-Grid 50394 Series
Also Known As:
50394-8054, GTIN UPC EAN: 756054436530
See all Technical Docs

Product Overview

Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
  • Dual beam contact and early entry terminal design
  • Shrouded and unshrouded style header
  • Centre polarization key and centre polarization slot prevents mismating
  • Locking ramps provide strong retention force to header
  • Locking windows ensure firm locking to receptacle

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Milli-Grid 50394 Series

:
Socket

:
Crimp

:
24AWG

:
Gold Plated Contacts

:
Molex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors

:
30AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

50394-8054, GTIN UPC EAN: 756054436530

No Longer Stocked

RM0.215

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ RM0.215
Promotional price
Contract Price
Web only price
Web only contract price
 
12500+ RM0.213
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ RM0.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange