You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
505153-8000
Contact, DuraClik 505153 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505153-8000
- Order Code:
- 2782021
- Product Range
- DuraClik 505153 Series
- Also Known As:
- GTIN UPC EAN: 887191735283
- Technical Datasheet:
- 505153-8000 Datasheet
Product Range Selector (DuraClik 505153 Series)
See all from this product rangeProduct Overview
- Audible click sound on mating
- Wide solder tabs designed and tested to SAE automotive vibration standards
- Enclosed contact design
- Inner positive lock
- Operating temperature up to 105°C (standard), 125°C (TPA and ISL)
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DuraClik 505153 Series
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex DuraClik 505151 Series Receptacle Housing Connectors
- :
- 24AWG
- :
- Copper Alloy
Technical Docs (2)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | RM0.242 | |
500+ | RM0.214 | |
1250+ | RM0.187 | |
3500+ | RM0.169 | |
7500+ | RM0.162 |
Pricing is unavailable. Please contact customer services.