You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

505606-1200

Connector Housing, CP-3.3 505606 Series, Plug, 12 Ways, 3.3 mm

MOLEX 505606-1200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505606-1200
Order Code:
2820588
Product Range
CP-3.3 505606 Series
Also Known As:
GTIN UPC EAN: 889056804646
Technical Datasheet:
505606-1200   Datasheet
See all Technical Docs

Product Range Selector (CP-3.3 505606 Series)

See all from this product range

Product Overview

The 505606-1200 from Molex is a 505606 series, 3.30mm pitch, dual row, polarized, CP-3.3 plug housing with 12 circuits. It mates with 505605-0800 receptacle housing.
  • Natural colour PBT resin, UL94-V0 flammability rating
  • Operating temperature range from -40°C to +105°C
  • Fully polarized housings prevents accidental mismating
  • Full keying and colour-pairing features
  • For use with 504695 terminal retainer and 50398, 505608 plug crimp terminal

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CP-3.3 505606 Series

:
Plug (View Associated Connectors)

:
12Ways

:
3.3mm

:
Molex CP-3.3 50398 & 505608 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 889056804646

Available for back order

More stock available to supplier lead times which is approximately 4/5/21

Notify me when back in stock

RM2.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.45