You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
505607-0000
Contact, CP-3.3 505607 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505607-0000
- Order Code:
- 2820747
- Product Range
- CP-3.3 505607 Series
- Also Known As:
- GTIN UPC EAN: 889056802390
- Technical Datasheet:
- 505607-0000 Datasheet
Product Range Selector (CP-3.3 505607 Series)
See all from this product rangeProduct Overview
- Copper alloy with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 1.55mm to 2.60mm
- Wire size range from 22AWG to 18AWG
- Maximum current per contact is 6A
- Maximum voltage is 300V AC (RMS)/DC
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CP-3.3 505607 Series
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex 504693 & 505605 Series Receptacle Housing Connectors
- :
- 22AWG
- :
- Copper Alloy
Technical Docs (2)
Also Known As
3,768 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)