You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

76001-0010 - 

Wire-To-Board Connector, 3.18 mm, 10 Contacts, Header, EXTreme ZPower 76001 Series, Press Fit

76001-0010 - Wire-To-Board Connector, 3.18 mm, 10 Contacts, Header, EXTreme ZPower 76001 Series, Press Fit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76001-0010
Order Code:
1840129
Product Range
EXTreme ZPower 76001 Series
Also Known As:
GTIN UPC EAN: 822350555302
Technical Datasheet:
76001-0010   Datasheet
See all Technical Docs

Product Overview

The 76001-0010 is a 10-position 2-row vertical PCB Header with gold-plated copper alloy contacts. The EXTreme ZPower series utilize unique, dual interface which results in long-term reliability. It is suitable for use with 62100-5300 extraction tool.
  • UL94V-0 Flammability
  • 50A Maximum current per contact
  • 15V Maximum voltage

Applications

Industrial

Product Information

:
3.18mm
:
10Contacts
:
Header
:
EXTreme ZPower 76001 Series
:
Press Fit
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822350555302

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

RM18.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.70
 
10+ RM17.92
 
25+ RM17.26
 
100+ RM14.97
 
250+ RM13.08
 
500+ RM12.72