You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
87427-1042.
Pin Header, Power, 4.2 mm, 2 Rows, 10 Contacts, Through Hole Straight, Mini-Fit Jr. 87427 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 87427-1042.
- Order Code:
- 1451999
- Product Range
- Mini-Fit Jr. 87427 Series
- Also Known As:
- GTIN UPC EAN: 800756050669
- Technical Datasheet:
- 87427-1042. Datasheet
Product Range Selector (Mini-Fit Jr. 87427 Series)
See all from this product rangeProduct Overview
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 4.2mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 87427 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (5)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/31/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM7.26 | |
10+ | RM6.42 | |
100+ | RM5.52 | |
500+ | RM4.71 | |
1000+ | RM4.04 | |
2500+ | RM4.00 |
Pricing is unavailable. Please contact customer services.