You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCMR04X48R7FTL

SMD Chip Resistor, 47.7 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant

MCMR04X48R7FTL - SMD Chip Resistor, 47.7 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant
MCMR04X48R7FTL - SMD Chip Resistor, 47.7 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMR04X48R7FTL
Order Code:
2073085
Technical Datasheet:
MCMR04X48R7FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47.7ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
Sulfur Resistant

:
-

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp Pro MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

No Longer Stocked

RM0.022

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ RM0.022
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange