You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCSR06X203 JTL

SMD Chip Resistor, 20 kohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant

MULTICOMP PRO MCSR06X203 JTL
MULTICOMP PRO MCSR06X203 JTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSR06X203 JTL
Order Code:
2074212
Technical Datasheet:
MCSR06X203 JTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20kohm

:
± 5%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Sulfur Resistant

:
-

:
± 100ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCSR 04 series anti-sulfuration Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a tin (lead-free) alloy.
  • Laser trimmed resistive element
  • 100% CCD inspection
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2074212RL Check stock

No Longer Stocked

RM0.025

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ RM0.025
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.