You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP005312

Sorbent, Chemical Boom, 3m, 316l

New

MULTICOMP PRO MP005312

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP005312
Order Code:
3559670
Product Range
Multicomp Pro Spill Care Range
Technical Datasheet:
MP005312   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Spill Care Range)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Chemical Boom

:
3m

:
Boom

:
316l

:
Multicomp Pro Spill Care Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Our chemical booms are made from a yellow spunbond outer layer, with a treated hydrophilic absorbent core and surrounded by a high tensile strength outer nylon netting. This makes our chemical booms perfect for containing larger spills on land. The chemical booms can be lined together to extend the area of containment and make one large containment boom. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
  • Dimensions - 20cm x 3m
  • 4 booms per pack
  • 316 litre absorbency capacity

Warnings

For use on spills of aggressive liquids i.e. acids and alkalis, can be safely used on water and oil based spills.

16 In stock Need more?

16 deliver in 3-4 days from our UK warehouse

RM621.03

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM621.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --