You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MP700006 - 

Detector, Tone and Probe, Cable, 3 km, 208 mm, 47 mm, 33 mm, 280 g

MP700006 - Detector, Tone and Probe, Cable, 3 km, 208 mm, 47 mm, 33 mm, 280 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700006
Order Code:
3014338
Technical Datasheet:
MP700006   Datasheet
See all Technical Docs

Product Information

:
Cable
:
3km
:
208mm
:
47mm
:
33mm
:
280g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP700006 Tone and Probe from Multicomp Pro provides a simple way to quickly trace and identify cables, wires and wire pairs. Connect the toner to the line, then trace the signal with the probe. The toner can also be used to test continuity and check polarity on telephone lines. With proper use, this tester will provide many years of reliable service.
  • Track telephone wires, twisted pairs and electrical wires
  • Voltage protection: 60VDC
  • Continuity test
  • Line condition indicating
  • Polarity indication for telephone wires - DCV function (range ± (5V~52V)
  • >3000m telephone lines tracking distance
  • Supplied with 2x PP3 batteries

Related Searches

175 In stock

175 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

9 will be available for delivery on 12/15/19

More stock available week commencing 4/27/20

RM112.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM112.41
Promotional price
Contract Price
Web only price
Web only contract price