You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP710078Bench Power Supply, Linear Mode, Adjustable, Fixed, 3 Output, 100 mV, 32 V, 0 A, 3.5 A

MULTICOMP PRO MP710078
MULTICOMP PRO MP710078
MULTICOMP PRO MP710078
MULTICOMP PRO MP710078
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP710078
Order Code:
3214607
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
Linear Mode Power Supplies
Technical Datasheet:
MP710078   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Linear Mode Power Supplies)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable, Fixed

:
3 Output

:
100mV

:
32V

:
0A

:
3.5A

:
122W

:
-

:
230VAC

:
1 Year

:
Linear Mode Power Supplies

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The MP710078 from Multicomp Pro is a 32V, 3.5A linear mode power supply.
  • Low power, low current, high precision laboratory grade analogue power supply
  • 1x variable output, 2x isolated fixed outputs
  • Remote programmable via USB
  • On housing 10 step waveform generators with cycle periods running
  • 3x user defined V and I panel pre-sets for frequent use
  • Resolution 10mV and 1mA with 4 digits display
  • Smart cooling fan speed control from zero to full speed
  • SCPI command syntax
  • Overload, short circuit by constant current, output tracking over voltage and over temperature protections

Contents

Power Supply, Test Lead Set, USB Cable, AC Power Cord (EU & UK), Quick Start Guide

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM1,020.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ RM1,020.85