You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1454084002

Pressure Gauge, 0 Bar to 250 Bar, G1/4" Connection, 69mm

1454084002 - Pressure Gauge, 0 Bar to 250 Bar, G1/4" Connection, 69mm
1454084002 - Pressure Gauge, 0 Bar to 250 Bar, G1/4" Connection, 69mm
1454084002 - Pressure Gauge, 0 Bar to 250 Bar, G1/4" Connection, 69mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1454084002
Order Code:
7000777
Technical Datasheet:
1454084002   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
250bar

:
-25°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 1454084002 is a 250bar Pressure Gauge with stainless steel case and bezel. It has Plexiglas window, black aluminium pointer, CuZu (brass) movement, copper alloy bourdon tube and white aluminium dial with black scale and markings.
  • 63mm Nominal size
  • 1.6 Accuracy class
  • 1.3 Times full scale (temporary) over range protection
  • Glycerine liquid filling (<2.5 bar 86.5%, >=2.5 bar 99.5%)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Test & Measurement

No Longer Stocked

RM200.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM200.60
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ RM186.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM174.49
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ RM162.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange