You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2560
Bumper / Feet, Stick On, Pack, Adhesive, 5.8 mm, 12.7 mm, Square, Transparent
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 2560
- Order Code:
- 2527427
- Product Range
- 25 Series
- Technical Datasheet:
- 2560 Datasheet
Product Range Selector (25 Series)
See all from this product rangeAlternatives for 2560
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive
- :
- 5.8mm
- :
- -
- :
- 12.7mm
- :
- Square
- :
- Transparent
- :
- PU (Polyurethane)
- :
- 25 Series
Technical Docs (1)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | RM107.83 | |
10+ | RM95.64 | |
25+ | RM91.44 | |
50+ | RM88.37 |
Pricing is unavailable. Please contact customer services.